387-020-559-212

Heilind Number:EDA387-020-559-212
Manufacturer:EDAC
Manufacturer Number:387-020-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless data transfer at a pitch of .156 in. The right-angle mount orientation makes it easy to integrate into your setup, while the 20 positions cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any electronic application. Upgrade your board-to-board connections with this essential component.