387-020-559-258

Heilind Number:EDA387-020-559-258
Manufacturer:EDAC
Manufacturer Number:387-020-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers efficient power transfer. The copper alloy contact material and double-row design with 20 positions guarantee secure and stable connections on your PCB. Its .156-inch pitch and .2-inch row spacing provide easy integration, while the right-angle mount orientation enables versatile installation options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this high-quality component.