387-020-559-607

Heilind Number:EDA387-020-559-607
Manufacturer:EDAC
Manufacturer Number:387-020-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Perfect for right angle mounting, it boasts 20 positions with a single row layout, making it ideal for efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a 3A amperage rating and a .156-inch pitch, it guarantees secure and seamless power delivery. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.