387-020-559-802

Heilind Number:EDA387-020-559-802
Manufacturer:EDAC
Manufacturer Number:387-020-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This essential component boasts a sleek Black finish and is built to deliver reliable performance, with an amperage rating of 3A ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety compliance. Featuring two rows of precision-engineered contacts made of Copper Alloy, it offers optimal signal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, the connector accommodates up to 20 positions, facilitating seamless board-to-board connections. Its right-angle mount orientation enables flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Elevate your PCB design with this high-quality connector, an essential in the realm of electronic connectivity.