387-020-559-803

Heilind Number:EDA387-020-559-803
Manufacturer:EDAC
Manufacturer Number:387-020-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-803

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row layout and 20 positions, it offers ample connectivity options for your PCB boards. The contact material, copper alloy, guarantees efficient transmission of signals. Its right-angle mount orientation and .156-inch pitch make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and robust construction for lasting performance in your electronic setups.