387-020-559-807

Heilind Number:EDA387-020-559-807
Manufacturer:EDAC
Manufacturer Number:387-020-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-807

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3 A, it offers robust power delivery for your electronic devices. The connector is equipped with two rows of copper alloy contacts, providing secure and stable connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuit board setup. With 20 positions available, you have plenty of room for connectivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this Card Edge Connector for superior board-to-board connections, essential for the seamless operation of your electronic systems.