387-020-559-808

Heilind Number:EDA387-020-559-808
Manufacturer:EDAC
Manufacturer Number:387-020-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of durable Copper Alloy contacts, offering a total of 20 positions with a pitch of .156 inches. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees stability and efficiency. Its right-angle mount orientation and .2-inch row spacing make it ideal for various applications, while its compliance with industry standards certifies quality and safety. Elevate your connectivity solutions with this essential component.