387-020-559-812

Heilind Number:EDA387-020-559-812
Manufacturer:EDAC
Manufacturer Number:387-020-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it features a copper alloy contact material and a 3A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the right-angle mount orientation offers ease of installation. With 20 positions spread across 2 rows at a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a versatile solution for your electronic assembly needs. Elevate your design projects with this essential component.