387-020-559-878

Heilind Number:EDA387-020-559-878
Manufacturer:EDAC
Manufacturer Number:387-020-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-559-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a 3A amperage rating, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 20 positions with a pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. Its right-angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for various applications, this connector is a must-have in your electronic components inventory.