387-020-560-207

Heilind Number:EDA387-020-560-207
Manufacturer:EDAC
Manufacturer Number:387-020-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of 20 positions each, this connector ensures efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Perfect for board-to-board connections, this connector is a crucial component for your electronic setups.