387-020-560-212

Heilind Number:EDA387-020-560-212
Manufacturer:EDAC
Manufacturer Number:387-020-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The 20-position connector with a 2-row layout and .156-inch pitch offers efficient signal transmission, while the copper alloy contacts guarantee secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and black color add to its versatility, making it a crucial component in any PCB assembly setup. Trust in its robust construction and precise engineering for seamless board-to-board connections in your electronic projects.