387-020-560-268

Heilind Number:EDA387-020-560-268
Manufacturer:EDAC
Manufacturer Number:387-020-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 20 positions, it ensures reliable contact in any application. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C. Elevate your circuit board connections with this essential component.