387-020-560-802

Heilind Number:EDA387-020-560-802
Manufacturer:EDAC
Manufacturer Number:387-020-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 20 positions at a time. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.