387-020-560-803

Heilind Number:EDA387-020-560-803
Manufacturer:EDAC
Manufacturer Number:387-020-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, it features two rows of precision-made contacts, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy integration onto PCBs. Its copper alloy contacts support a current of up to 3A, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Trust in this black connector for seamless board-to-board connections in your projects.