387-020-560-804

Heilind Number:EDA387-020-560-804
Manufacturer:EDAC
Manufacturer Number:387-020-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-804

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector in sleek black. Engineered for efficient power transmission, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of 20 copper alloy contact positions, this connector offers ample connectivity options for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Explore our array of PCB connectors for innovative solutions in your projects.