387-020-560-807

Heilind Number:EDA387-020-560-807
Manufacturer:EDAC
Manufacturer Number:387-020-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for reliability, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient performance even in demanding environments. With two rows and 20 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have for your PCB projects.