387-020-560-808

Heilind Number:EDA387-020-560-808
Manufacturer:EDAC
Manufacturer Number:387-020-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-808

Detailed Description

Enhance your circuit connections with our Card Edge Connector, meticulously crafted for durability and performance. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. The copper alloy contact material guarantees efficient conductivity, while the two rows of twenty positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation simplifies installation, making it ideal for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.