387-020-560-812

Heilind Number:EDA387-020-560-812
Manufacturer:EDAC
Manufacturer Number:387-020-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Sporting a sleek black hue, it adds a touch of sophistication to your setup. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees fire safety and longevity. Featuring two rows and 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it enables precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for various applications, this Card Edge Connector is a must-have for your connectivity needs.