387-021-520-103

Heilind Number:EDA387-021-520-103
Manufacturer:EDAC
Manufacturer Number:387-021-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-103

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage ensures efficient power transfer. Whether for industrial or consumer applications, its straight mount orientation and .156" pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various PCB setups. Trust in its performance to keep your devices running smoothly.