387-021-520-104

Heilind Number:EDA387-021-520-104
Manufacturer:EDAC
Manufacturer Number:387-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable performance in various applications. The Copper Alloy contacts, featuring a pitch of .156 in, provide secure and stable connectivity. This single-row connector with 21 positions offers ample space for your circuitry needs. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial use. Elevate your board-to-board connections with this essential component.