387-021-520-108

Heilind Number:EDA387-021-520-108
Manufacturer:EDAC
Manufacturer Number:387-021-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 21 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a copper alloy contact material, it offers optimal conductivity, while the black color adds a sleek touch to your setup. Its .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. The straight mount orientation simplifies installation, and with an amperage rating of 3 A, it meets your power needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal of components for seamless circuitry. Elevate your connectivity game with this essential component.