387-021-520-603

Heilind Number:EDA387-021-520-603
Manufacturer:EDAC
Manufacturer Number:387-021-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-603

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a must-have component for seamless board-to-board PCB integration. Designed for efficiency and durability, this connector features a single row configuration with 21 positions, ensuring reliable connectivity in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for various industrial settings. Upgrade your PCB connections with this black Card Edge Connector, a essential part of our comprehensive range of connector solutions.