387-021-520-612

Heilind Number:EDA387-021-520-612
Manufacturer:EDAC
Manufacturer Number:387-021-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-612

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a high-quality solution designed for seamless integration on your PCB. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and longevity in all applications. Boasting a single row design with 21 positions and a pitch of .156 inches, it offers efficient signal transmission for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in our Card Edge Connector to deliver superior performance and connectivity for your PCB systems.