387-021-520-658

Heilind Number:EDA387-021-520-658
Manufacturer:EDAC
Manufacturer Number:387-021-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-658

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, this connector boasts a single row of 21 positions, ensuring efficient data transmission. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees optimal signal transfer. Its straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.