387-021-520-678

Heilind Number:EDA387-021-520-678
Manufacturer:EDAC
Manufacturer Number:387-021-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-520-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 21 positions, it ensures efficient and reliable data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for seamless board-to-board connections in your electronic projects.