387-021-521-102

Heilind Number:EDA387-021-521-102
Manufacturer:EDAC
Manufacturer Number:387-021-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-521-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Designed for optimal performance, this connector features 21 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it ideal for various PCB setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.