387-021-521-158

Heilind Number:EDA387-021-521-158
Manufacturer:EDAC
Manufacturer Number:387-021-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB connections. The straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have in any electronics toolkit.