387-021-521-608

Heilind Number:EDA387-021-521-608
Manufacturer:EDAC
Manufacturer Number:387-021-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-521-608

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, this black connector boasts a single row with 21 positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB connectivity with this essential component.