387-021-521-658

Heilind Number:EDA387-021-521-658
Manufacturer:EDAC
Manufacturer Number:387-021-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-521-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 21 positions, it ensures efficient and reliable board-to-board connections. The Copper Alloy contact material guarantees high conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, from industrial to consumer electronics, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for ensuring seamless signal transmission in any project.