387-021-521-678

Heilind Number:EDA387-021-521-678
Manufacturer:EDAC
Manufacturer Number:387-021-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, perfect for streamlined integration. Engineered for optimal performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 21 positions, it offers seamless board-to-board connectivity for your electronic projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore our range of connectors for all your connectivity needs.