387-021-523-101

Heilind Number:EDA387-021-523-101
Manufacturer:EDAC
Manufacturer Number:387-021-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a single row with 21 positions, perfect for various electronic applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The contact material is made of Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Its straight mount orientation allows for easy installation. Add this black connector to your setup for seamless and efficient board-to-board connections.