387-021-523-104

Heilind Number:EDA387-021-523-104
Manufacturer:EDAC
Manufacturer Number:387-021-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-104

Detailed Description

Enhance the connectivity of your electronic devices with our sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row of 21 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this essential component, perfect for demanding applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency to streamline your connectivity needs effortlessly.