387-021-523-107

Heilind Number:EDA387-021-523-107
Manufacturer:EDAC
Manufacturer Number:387-021-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. The Copper Alloy contact material and .156-inch pitch further enhance conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector delivers optimal performance. Whether you're working on a new project or upgrading existing systems, trust in this black Card Edge Connector for secure and durable board-to-board connections.