387-021-523-168

Heilind Number:EDA387-021-523-168
Manufacturer:EDAC
Manufacturer Number:387-021-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating accommodates various power needs. Supporting 21 positions, it allows for versatile application. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Ideal for board-to-board connections, this connector is a must-have for any electronics project. Explore our full range of PCB connectors for more options.