387-021-523-607

Heilind Number:EDA387-021-523-607
Manufacturer:EDAC
Manufacturer Number:387-021-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row layout featuring 21 positions, it offers ample room for your connectivity needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Elevate your PCB projects with this essential component.