387-021-523-608

Heilind Number:EDA387-021-523-608
Manufacturer:EDAC
Manufacturer Number:387-021-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this essential component ensures reliable performance in any project. With a single row design and 21 positions, it offers seamless integration for your circuitry. The copper alloy contacts provide efficient power transmission, rated for up to 3A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.