387-021-523-612

Heilind Number:EDA387-021-523-612
Manufacturer:EDAC
Manufacturer Number:387-021-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a rated amperage of 3 A, it guarantees reliable power transmission. The single-row design, with 21 positions spaced at .156 inches, offers efficient signal routing. Crafted with high-quality Copper Alloy contacts, it ensures optimal conductivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your devices with this essential component for seamless board-to-board connectivity.