387-021-523-668

Heilind Number:EDA387-021-523-668
Manufacturer:EDAC
Manufacturer Number:387-021-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-523-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while the 21 positions accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for efficient board-to-board connectivity solutions.