387-021-524-104

Heilind Number:EDA387-021-524-104
Manufacturer:EDAC
Manufacturer Number:387-021-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 21 positions, ensuring reliable and efficient data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or hobbyist, this black connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.