387-021-524-108

Heilind Number:EDA387-021-524-108
Manufacturer:EDAC
Manufacturer Number:387-021-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-524-108

Detailed Description

Enhance connectivity on your electronic devices with this sleek black Card Edge Connector. Designed for seamless board-to-board connections, it features 21 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in temperatures ranging from -40 to 105 °C. With a maximum amperage of 3 A, this connector is perfect for high-speed data transfer and power delivery in various applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your PCB assembly projects. Upgrade your connectivity solutions with this versatile connector.