387-021-524-168

Heilind Number:EDA387-021-524-168
Manufacturer:EDAC
Manufacturer Number:387-021-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-524-168

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 21 copper alloy contact positions, it ensures seamless and reliable connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Trust in its quality and efficiency for all your board-to-board PCB connection needs.