387-021-524-603

Heilind Number:EDA387-021-524-603
Manufacturer:EDAC
Manufacturer Number:387-021-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-524-603

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration into your electronic setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and 21 copper alloy contact positions, it offers reliable power delivery at a 3 A amperage. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this component guarantees optimal performance in various environments. Perfect for board-to-board connections, it's a must-have in your connector arsenal. Upgrade your system with this high-quality solution for seamless data transmission.