387-021-524-658

Heilind Number:EDA387-021-524-658
Manufacturer:EDAC
Manufacturer Number:387-021-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-524-658

Detailed Description

Enhance connectivity within your electronics with our versatile Card Edge Connector. Designed for seamless integration onto your PCB, this connector boasts a sleek black hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 21 positions, it offers ample space for multiple connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable and efficient performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mating with compatible devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections.