387-021-540-101

Heilind Number:EDA387-021-540-101
Manufacturer:EDAC
Manufacturer Number:387-021-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-540-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless data transmission. Designed with precision, it features 21 positions in a single row, ensuring efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Made with high-quality Copper Alloy contacts, it facilitates a stable and secure link between circuits. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates standard PCB layouts with ease. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this black Card Edge Connector, perfect for demanding industrial and electronic setups.