387-021-540-102

Heilind Number:EDA387-021-540-102
Manufacturer:EDAC
Manufacturer Number:387-021-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a sleek black finish that complements any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable performance in any environment. The Copper Alloy contact material guarantees optimal conductivity, while the 21 positions cater to diverse connection needs. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient linking. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Elevate your connectivity game with this essential component.