387-021-540-158

Heilind Number:EDA387-021-540-158
Manufacturer:EDAC
Manufacturer Number:387-021-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row of 21 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and reliable performance. Crafted with copper alloy contacts, it supports a maximum amperage of 3A, meeting industry standards for power delivery. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in diverse conditions. Ideal for use in a range of applications, this connector is a vital component for seamless board-to-board connections in electronic systems. Trust in its quality and performance to optimize your connectivity needs.