387-021-540-168

Heilind Number:EDA387-021-540-168
Manufacturer:EDAC
Manufacturer Number:387-021-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-540-168

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh industrial environments. With a copper alloy contact material, it offers optimal conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system with this essential component for seamless and reliable connectivity.