387-021-540-603

Heilind Number:EDA387-021-540-603
Manufacturer:EDAC
Manufacturer Number:387-021-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-540-603

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 21 positions, perfect for seamlessly linking PCBs. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation makes installation hassle-free. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environmental conditions. Upgrade your PCB connections with this essential component.