387-021-540-658

Heilind Number:EDA387-021-540-658
Manufacturer:EDAC
Manufacturer Number:387-021-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-540-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With 21 positions and a single row layout, this connector ensures seamless communication between PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your projects.