387-021-541-101

Heilind Number:EDA387-021-541-101
Manufacturer:EDAC
Manufacturer Number:387-021-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only complements your electronic setup but also ensures reliable power delivery, with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting performance. With a single row configuration and 21 positions, this connector offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various applications. Operable in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore more high-quality connectors in our PCB Connectors collection.